Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3Doodler Essentials PLA Mixed pack of 25

Order Code:  

25-0064

  Copy to clipboard
Brand: 3Doodler  Copy to clipboard MPN: PL-MIX1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A mixed colour pack of PLA filament for the 3Doodler Create 3D printing pen, 25-0062.

PLA is a biodegradable plastic with a shiny surface.


  • PLA filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Length 254mm
  • Each strand produces up to 3.5m of art
  • Colours: 5 each of Tuxedo Black, Chili Pepper Red, Rubber Ducky Yellow, Greener Grass and Royal Blue
  • Supplied as a pack of 25

Click here for our 3Doodler Image Gallery and Stencil Downloads.
This filament is also suitable for the original 3Doodler (25-0060) and the 3Doodler 2.0.
Colour Various
Material PLA

Reviews


Be the first to submit a review