Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 3803 Threadlock High Strength 10g

Order Code:  

55-8573

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 3803  Copy to clipboard EAN-13: 4100420038037
  • Country of Origin:
 Report an error

Discontinued

This threadlock high strength 10g from Liqui Moly seals screws and prevents leaks. Offering good chemical resistance, while also resistant to vibration, the paste can be used for all common screw and nut sizes/grades, preventing them from coming loose.


  • Screw locking varnish
  • Strength: medium
  • Can be used on oily surfaces
  • Min. temperature: -60°C
  • Max. temperature: 150°C
  • Manufacturer's part 3803
Type Threadlock
Volume 10g

Reviews


Be the first to submit a review