Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 373692 SVGA Extension Cable - 30m

Order Code:  

58-5891

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 373692  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This SVGA extension cable from Manhattan has been designed to extend connections between a monitor and PC or laptop. Ideal for use with video splitters, KVM switches and all screens, computers and devices with HD15 connectors.

The cables are manufactured from the highest quality material for reliable data transmissions of video applications. Foil and braid shield, sealed contacts with strain relief, mini-coax (RGB), providing fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • Molded PVC boot with strain relief
  • HD15 male to HD15 female
  • Screwable, incl. ferrite core
  • Cable length: 30m
  • TV/monitor Mains cable
  • Cable use: TV/monitor
  • Colour: Black
  • Straight type
  • Type A: 1x VGA plug
  • Type B: 1x VGA socket
  • Braid shielding/shielding film
  • Manufacturer's part 373692
Type SVGA cable
Length 30m
Colour Black

Reviews


Be the first to submit a review