Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edding CP110 366 Mini Board Marker Class Pack Black 100

Order Code:  

34-5836

  Copy to clipboard
Brand: Edding  Copy to clipboard MPN: CP110  Copy to clipboard EAN-13: 5020585200706
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £53.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

Smaller board markers producing finer lines.


  • Width of stroke approx. 1mm
  • Alcohol-based, low odour ink
  • Colour: Black
  • Supplied in class packs of 100
Type Fine tip
Quantity 100
Colour Black
Tip 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review