Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 360-035 100M Evoluton XPC Prof Brodcast Serial Dig

Evolution XPC 360-035 100M Evoluton XPC Prof Brodcast Serial Dig

Order Code:  

02-0690

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 360-035 100M  Copy to clipboard
 Report an error

Discontinued

Evolution XPC OFC, low smoke, zero halogen (LSOH), professional SDV coax.


  • Professional serial digital video cable
  • 75Ω impedance
  • Solid pure copper conductor material
  • 4.5mm cable diameter
  • LSOH jacket material
  • Foamed polyolefin cable dielectric
  • 6.9dB / 100m attenuation
  • 56pF / m capacitance
  • Aluminium foil and tinned copper braid cable shielding
  • 3.39dB for 10MHz attenuation / 100m
  • Suitable for termination with standard BNC connectors
  • Designed for use in any broadcast or AV environment where a digital video signal is required
  • Ideal for rack wiring
  • Supplied on reel of 100m
  • Evolution XPC 360-035
Impedance 75Ω
Colour N/A
Length 100m
Sold by Metre No

Reviews


Be the first to submit a review