Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay 34THES1BTA2S22 3600° 0.5% Linearity Servo Shaft Multiturn Hall Sensor

Vishay 34THES1BTA2S22 3600° 0.5% Linearity Servo Shaft Multiturn Hall Sensor

Order Code:  

61-1925

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: 34THES1BTA2S22  Copy to clipboard
 Report an error

Discontinued

This Hall Effect sensor features 3600° rotation and accurate 0.5% linearity together with a very long operational life to give a device that is designed for use in rugged applications such as marine and off-road, where low maintenance and reliability are important. The sensor has a 3.175mm servo shaft and 12-bit resolution.
  • No-stop travel
  • Rotational speed 1200rpm
  • Turret output
  • 2x Ball bearings
  • Over voltage protection
  • Reverse voltage protection
  • Anodised aluminium housing

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.



Reviews


Be the first to submit a review