Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML36230V 36 LED Lead Lamp 230V with 5m Cable

Order Code:  

89-4162

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML36230V  Copy to clipboard EAN-13: 5024209741163
 Report an error

Discontinued

LED lamps give high output with low power consumption and are ideal for the garage/workshop since they have low heat output, high shock resistance and extremely long life, irrespective of switching frequency. All models are weatherproof, 12V models are fitted with battery clips and 230V models are fitted with BS approved plug. All are fitted with 5mtr cable and a convenient grip-mounted on/off switch. ML3612C and ML36230V have ball-jointed gripper to give maximum positioning versatility.


  • 36 LED/230V Weatherproof lead lamp.
  • Ball jointed gripper and hanging loop.
  • BS approved plug.
  • Cable Length: 5mtr.
  • On/off switch.
  • Model No. ML36230V
Type Inspection lamp
Light Source LED
Voltage 230V
Power 3W
Swivel N/A

Reviews


Be the first to submit a review