Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML3612C 36 LED Lead Lamp 12V with 5m Cable

Order Code:  

89-3704

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML3612C  Copy to clipboard EAN-13: 5024209699662
 Report an error

Discontinued

LED lamps give high output with low power consumption and are ideal for the garage/workshop since they have low heat output, high shock resistance and extremely long life, irrespective of switching frequency. All models are weatherproof, 12V models are fitted with battery clips and 230V models are fitted with BS approved plug. All are fitted with 5mtr cable and a convenient grip-mounted on/off switch. ML3612C and ML36230V have ball-jointed gripper to give maximum positioning versatility.


  • 36 LED/12V Weatherproof lead lamp.
  • Crocodile clips allow direct connection to 12V battery.
  • Ball jointed gripper and hanging loop.
  • Cable Length: 5mtr.
  • On/off switch.
  • Model No. ML3612C
Type Inspection lamp
Light Source LED
Voltage 12V
Power 1.5W
Swivel N/A

Reviews


Be the first to submit a review