Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ACT 3.579MHz HC49/U 30 30 3.579MHz Hc-49/u Crystal

Order Code:  

90-0140

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: 3.579MHZ HC49/U 30 30  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.400
50+ £0.312
100+ £0.260
500+ £0.219

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in Stock, despatched same dayContact us for additional stock

This 3.579545MHz quartz crystal resonator is of the standard HC49U type. The wire-ended component has a build-quality and specification that makes it ideal for use in industrial applications.


  • Frequency tolerance 30ppm
  • Excellent stability
  • Cropped lead
  • Excellent aging
  • Temperature range –20°C to +70°C
  • Parallel resonant type
Frequency 3.579MHz
Case Quartz crystal HC49 / U

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review