Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 3552 Multipurpose Grease 400g

Order Code:  

55-1961

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 3552  Copy to clipboard EAN-13: 4100420035524
  • Country of Origin:
 Report an error

Discontinued

This multi-purpose grease 400g from Liqui Moly is a quality grease suitable for motor vehicles, construction, agricultural machinery and industry. Offers long-term lubrication with excellent sealing properties, while resistant to damp and dusty environments.


  • Colour: Pale brown
  • Moves well in central lubrication systems.
  • Operating temperature range: -30°C to +125°C
  • Complies with grease certification in accordance with DIN 51502
  • Manufacturer's part 3552
Type Grease
Volume 400g

Reviews


Be the first to submit a review