This quadcopter is an improvement on existing designs with an improved GPS and compass systems and optimised with Firmware 2.0. The robust RF link provides a highly reliable data link and the 3000mAh provides improved range and flight time.
The heart of the aircraft are the three GPS enabled flight modes. The Smart mode is designed for beginners and is based on set pilot location with a SAFE circle that the aircraft will not enter. Flight time and increased experience warrants progression to the next mode which is Stability mode that is based on orientation of the aircraft. A further mode, AP mode is based on stick position and is for experienced pilots who are comfortable with control inputs relative to the position of the nose of the aircraft.
- Includes everything required to get flying straight out of the box
- New receiver gives improved range and performance
- Self-levelling
- Return home function
- Supplied with Spektrum DX4 transmitter
- Greater reliabilty
- New 3000mAh battery
- Includes anti-vibration mount for GoPro cameras
- Includes flight battery, charger, transmitter, tx batteries, camera mount
Type |
Ready to fly |
GPS |
Yes |
Camera |
No |