Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34862Q 3 x 1W LED Wall Light 5000K Cool White

Order Code:  

51-2356

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34862Q  Copy to clipboard EAN-13: 4051462001292
  • Country of Origin:
 Report an error

Discontinued

These Sygonix 3 x 1W Cool White LED Wall Lights do not just serve as an excellent light source - they also look good. These well manufactured lights have also been designed with an upright casing made of aluminium and acrylic glass.
  • Aluminium casing with acrylic glass body
  • Cold white light colour
  • Straight design
  • Modern look
  • Colour temperature: 5000K

Includes bulbs and built-in LED driver.
Base Permanent LED
Colour Silver-grey
Power 5W

Reviews


Be the first to submit a review