Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34692A 1.2W LED Panel Mount Light Warm White 120lm

Order Code:  

51-2363

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34692A  Copy to clipboard EAN-13: 4051462027032
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 1.2W Warm White 120lm LED Panel Mount Light has been designed to a very high standard and has a recessed face which ensures warm white light shines downwards. Manufactured from stainless steel, this light is ideal for use on floors, stairs or walls.
  • Stainless steel casing
  • Dimensions 57 x 57mm
  • Warm white LED
  • Luminous flux 120lm
  • Operating voltage 24V DC
Colour Silver/Grey
Power 1.2W

Reviews


Be the first to submit a review