Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34676Q 12 x 1W LED Wall Mount Light 3000K Warm White

Order Code:  

51-2362

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34676Q  Copy to clipboard EAN-13: 4051462001766
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 12 x 1W Warm White LED Wall Mount Light can be used both indoors and outdoors. With a two-sided output and stylish design, this high quality light has been manufactured with an aluminium casing.
  • Brushed anodised
  • Top and bottom light output
  • Warm white light

Includes LED bulb, fixed spanner and installation instructions.
Colour Silver-grey
Power 16.5W

Reviews


Be the first to submit a review