Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34647S 6 x 1W LED Downlight 3000K Warm White 390lm

Order Code:  

51-3006

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34647S  Copy to clipboard EAN-13: 4051462011833
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 6 x 1W Warm White LED Downlight has an attractive design, in an elegant silver-grey aluminium. The six high-power LEDs are suitable not only as ceiling spots, but also as hallway lights.

Once installed, this high quality downlight sits almost flush with the ceiling.

  • aluminium
  • Panel mounted
  • 3000K
  • Warm White
  • 390lm

LED driver not included.
Colour Silver-grey

Reviews


Be the first to submit a review