Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34436A 2.3W LED Display Light Cool White

Order Code:  

51-2359

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34436A  Copy to clipboard EAN-13: 4051462001568
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 2.3W LED Display Light Cool White is just the thing if you want to illuminate cupboards, bookcases, alcoves or pictures. Whatever you want to highlight, you can do it easily with this high quality display light.
  • Made from aluminium
  • Swivel range 90°
  • Modern

LED driver not included.
Colour Silver-grey
Power 2.3W

Reviews


Be the first to submit a review