Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34200 N Federal Road Asphalt 1m x 40mm

Order Code:  

55-2773

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34200  Copy to clipboard EAN-13: 4007246342006
  • Country of Origin:
 Report an error

Discontinued

This straight piece of 2-lane federal carriageway from Noch can be combined with other straight and curved sections to make a road for use in N scale model villages or railway networks.
  • Length 1m
  • Width 40mm
  • N scale
  • Manufacturer's part 34200

Reviews


Be the first to submit a review