Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 34150 N Asphalt Road Black 29mm 2 Rolls

Order Code:  

55-2603

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 34150  Copy to clipboard EAN-13: 4007246341504
  • Country of Origin:
 Report an error

Discontinued

You can create realistic asphalt roads for your model railway or model village layout with this particularly elastIc and non-tear special crepe from Noch. This self-adhesive material is durable but also flexible enough to allow curves and bends to be laid quite easily.

  • Suitable for N scale models
  • Each pack contain two single carriageway rolls
  • Colour black
  • Length 1m
  • Width 29mm
  • Manufacturer's part 34150

Reviews


Be the first to submit a review