Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34097C 1W LED Panel Mount Wall Llight 6000K Cool White Diffused

Order Code:  

51-2367

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34097C  Copy to clipboard EAN-13: 4051462015817
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 1W LED Panel Mount Wall Llight 6000K Cool White Diffused Reflector is ideal for providing an attractive, subtle brightness to a house or office.

Manufactured to a very high standard with a classic grey panel and steel casing, installation diameter 68mm, it is suitable for a range of interior lighting uses.


  • Steel
  • Dimensions 68 x 68mm
Colour Grey
Power 1 x 1W

Reviews


Be the first to submit a review