Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 3320 Radiator Cleaner 300ml

Order Code:  

55-5767

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 3320  Copy to clipboard EAN-13: 4100420033209
  • Country of Origin:
 Report an error

Discontinued

This radiator cleaner 300ml from Liqui Moly is a great way of eliminating dangerous deposits, allowing a car engine to run at optimum temperature and operational reliability - therefore, avoiding high risk of wear and damage. Suitable for all coolant and heating systems and manufactured without aggressive acids or alkalis, but does neutralise acid.


  • Form: Liquid
  • Colour: Yellow, clear
  • Eliminates grease and oil
  • Compatible with anti-freezes
  • Reduces sludge
  • Chemical conversion of lime
  • Can be used with rubber and plastics
  • 300ml for 10 litres of coolant water.
  • Manufacturer's part 3320
Type Radiator cleaner
Volume 300ml

Reviews


Be the first to submit a review