This is the EA Elektro-Automatik IF-R2 digital interface between power supplies or electronic loads and PCs or PLCs. These pluggable cards are recognised by the host unit automatically and corresponding menu choices become enabled. The IF-R2 supports the parallel or serial connection of multiple power supplies or electronic loads in the EA PSI and EA EL series to create a master/slave system using "System Link Mode". It is compatible with the Labview software.
- LabView compatible
- Relevant standards EN60950, EN61000, EN 55022 class B
- RS-232 interface
- Baud rates from 9600 to 57600
- 2 x RJ45 interfaces for system link mode
- Connect multiple devices (up to 30) in Sytem Link Mode
Software-CD with manual and tools
Rack Height (U) |
N/A |
Output Voltage (DC) |
N/A |
Output Current |
N/A |
Power Rating |
N/A |
Input Connector |
N/A |
Output Connector |
N/A |
Supply Voltage Range (AC) |
N/A |
Dimensions |
(L x W x H) 45 x 24 x 80mm |