The UniStrand RG179 LSZH Coaxial Cable is suitable for general purpose CCTV
and general signal transmission. Its small diameter makes it perfect for short
CCTV transmission and fantastic in cabinet enclosures as patch cords. . In
addition this cable may be suitable for use in video transmission and camera
control applications.
Conductor: Tinned copper
Construction: T0.36 ±0.008
Standard diameter: 0.36mm
Insulation: Foam skin
Thickness: 0.62mm
Insulation diameter: 1.60mm
Insulation colour: Nature
Braiding: SPCCS
Construction: T0.10 ±0.008 x 16 x 6
Braid coverage: 95%
Jacket: LSZH
Jacket thickness: 0.25mm
Jacket diameter: 2.60mm
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.