Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3250LE Trolley Jack 3.25tonne Low Entry Rocket Lift

Order Code:  

89-0119

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3250LE  Copy to clipboard EAN-13: 5051747740372
  • Country of Origin: China
 Report an error

Discontinued

Twin piston Rocket Lift feature brings lifting arm straight into contact with the jacking point in 3-4 strokes. Universal joint release mechanism allows safer, more controlled lowering of the jack. Profiled lifting arm gives low clearance height of just 90mm x 390mm deep, making this unit suitable for sports and custom cars. Heavy-duty chassis with strengthening flanges along the side for extra torsional rigidity under load. Fitted with heavy-duty one-piece hydraulic unit with pump-through action preventing handle locking at maximum ram extension. White saddle aids positioning under vehicle and safety valve prevents overloading. Supplied with foam jacking handle sleeve to prevent damage to the vehicle's bodywork and integral saddle pad.

Model No3250LE
Capacity:3.25tonne
Consumable Parts: (Sold Separately)Replacement Rubber Jack Pad - JP14
Length:700mm
Maximum Chassis Height:152mm
Maximum Saddle Height:530mm
Minimum Saddle Height:90mm
Nett Weight:45.5kg

Type Rocket lift
Capacity 3.25t
Reach N/A
Lifetime Warranty No

Reviews


Be the first to submit a review