The UniStrand RG59B/U LSZH Coaxial Cable is a screened cable having an
impedance of 75Ω single solid centre conductor, solid PE insulator and braided
copper and foil screen. The UniStrand RG59B/U is sheathed overall in black LSZH.
This UniStrand RG59B/U is commonly used for video and other RF
applications.
Conductor: Copper clad steel
Construction: 0.58mm
Standard diameter: 0.58mm
Insulation: Solid PE
Thickness: 1.560mm
Insulation diameter: 3.70mm
Insulation colour: Nature
Braiding: Bare copper
onstruction: 0.11 ±0.008 x 16 x 7
Braid coverage: 80%
Jacket: LSZH
Jacket thickness: 0.65mm
Jacket diameter: 6.10mm
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.