The UniStrand RG58C/U Black LSZH Coaxial Cable has been manufactured to a
high quality. RG58C/U designates a special form of coaxial cable. This
coax cable has a 50 Ohm impedance making it ideal for data transmission and
signal control systems. UniStrand RG58C/U has a small diameter and is
extremely flexible due to its stranded centre conductor.
The UniStrand RG58C/U has an FEP outer jacket that lends it a high operating
temperature.
Conductor: Tinned copper
Construction: T0.18 ±0.008 x 19
Standard diameter: 0.90mm
Insulation: Solid PE
Thickness: 1.03mm
Insulation diameter: 2.95mm
Insulation colour: Nature
Braiding: Tinned copper
Construction: T0.12 ±0.008 x 112
Braid coverage: 94%
Jacket: LSZH
Jacket thickness: 0.65mm
Jacket diameter: 4.95mm
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.