A UniStrand RG214/U Black Sheath Coaxial Cable that has been manufactured to
a high quality. The cable has been made with a stranded centre conductor for a
high degree of flexibility. This kind of cable is ideal for serving data and
wireless communication systems where higher sequences and lower attenuation
required.
The cable has been manufactured to provide the highest performance and ease
of installation in all applications.
Conductor: Silver plated copper
Construction: 0.75 ±0.01 x 7
Standard diameter: 2.30mm
Insulation: Solid PE
Thickness: 2.6mm
Insulation diameter: 7.25mm
Insulation colour: Nature
Braiding: Tinned copper
Construction: 0.16 ±0.008 x 24 x 6
Braid coverage: 80%
Jacket: PVC
Jacket thickness: 0.905mm
Jacket diameter: 10.80mm dia
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.