The UniStrand URM70 Black PVC Coaxial Cable is a popular cable and is an
ideal choice for virtually all satellite and aerial installations, communication
and signal control systems. The cable has a Solid PE insulation layer, which
makes it less susceptible to kinking. Copper screened and very low
loss.
Conductor: Bare copper
Construction: 0.90mm
Standard diameter: 0.19mm
Insulation: Solid PE
Thickness: 1.25mm
Insulation diameter: 3.20mm
Insulation colour: Nature
Braiding: bare copper
Construction: 0.12±0.008 x 16 x 6
Braid coverage: 81%
Jacket: PVC
Jacket thickness: 0.85mm
Jacket diameter: 5.80mm dia
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.