Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3234 URM203 Black Low Loss TV Coaxial 100m

Order Code:  

01-7055

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 3234  Copy to clipboard
 Report an error

Discontinued

The UniStrand URM203 Black Low Loss TV Coaxial is a semi-flexible, bare copper conductor and PVC sheath. The UniStrand URM203 has a foam gas injected polyethylene insulation and is ideal for communication and signal control systems.

The coaxial cable allows a distortionless transmission of signals with a high bandwidth and low capacitance. The cable has been carefully engineered to provide the highest performance and ease of installation in all applications.


  • Conductor: Bare copper
  • Construction: 1.12mm
  • Standard diameter: 1.12mm
  • Insulation: Gas injected foam PE
  • Thickness: 2.01mm
  • Insulation diameter: 5.15mm
  • Insulation colour: Nature
  • Braiding: bare copper
  • Construction: 0.12±0.008 x 16 x 6
  • Braid coverage: 65%
  • Jacket: PVC
  • Jacket thickness: 0.90mm
  • Jacket diameter: 7.30mm dia
  • Jacket colour: Black
  • Supplied on reels of 100m

Reviews


Be the first to submit a review