This cable consists of an inner conductor surrounded by a flexible, tubular
insulating layer, surrounded by a tubular conducting shield. The coaxial cable
allows a distortionless transmission of signals with a high bandwidth and low
capacitance.
The cable has been carefully engineered to provide the highest performance
and ease of installation in alll applications.
Conductor: Bare Copper
Construction: 0.75mm ±0.01 x 7
Standard diameter: 2.30mm
Insulation: Solid PE
Thickness: 2.6mm
Insulation diameter: 7.25mm ±0.20mm
Insulation colour: Nature
Braiding: Bare copper
Construction: 0.18 ±0.008 x 24 x 8
Braid coverage: 95%
Jacket: PVC
Jacket thickness: 0.90mm
Jacket diameter: 10.30mm Dia.(±0.30mm)
Jacket colour: Black
Supplied on reels of 100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.