Polyurethane wheels for smoother manoeuvrability and prevents damage to workshop floor. Single piece hydraulic unit with heavy base design. Integral American cog-type release mechanism and two-piece handle which is fitted with protective sleeve to help prevent damage to vehicle bodywork during use. Super Rocket Lift feature brings lifting arm straight into contact with jacking point with a single pump of the handle. Integral saddle pad provides protection for the jacking point. Heavy-duty castor wheels and 55mm wide front wheels for even load distribution.
- Min./Max. Saddle Height: 145/504mm.
- Chassis Length: 690mm.
- Polyurethane wheels for smoother manoeuvrability and prevents damage to workshop floor.
- Single piece hydraulic unit with heavy base design.
- Integral American cog-type release mechanism and two-piece handle, which is fitted with protective sleeve to help prevent damage to vehicle bodywork during use.
- Super Rocket Lift feature brings lifting arm straight into contact with jacking point with a single pump of the handle.
- Integral saddle pad provides protection for the jacking point.
- Heavy-duty castor wheels and 55mm wide front wheels for even load distribution.
- Supplied with foam jacking sleeve to prevent damage to the vehicle's bodywork.
Type |
Rocket lift |
Capacity |
3.2t |
Reach |
N/A |