The Sommer Cable 320-0102 is a SC-ONYX 2025 MKII Twin Patch Cable that is similar in construction and quality to the TRICONE MKII, but a little thinner due to the twin-construction. It is suitable for the fabrication of Hi-Fi-cables, adaptors and for permanent installation. And it fits almost all jack and RCA plugs.
The SC-ONYX can be easily split at the centre of the cable. Each of the Red and White wires has its own copper spiral shielding and is equipped with a thick jacket.
Application: Cabling for unbalanced units (keyboards), Connection of Hi-Fi-units, Construction of Y-adaptor cables, Manufacture of insert cables.
Very flexible due to the use of fine individual stranding
Every conductor is insulated and individually shielded with copper spiral shielding
Manual separation of the cable is easy
Small jacket diameter, ensuring easy handling with jack RCA and jack connectors
Construction: LI2YDY 2x0,25mm²
Jacket, outer dimension: PVC 4,8 x 9,2mm
Size: AWG 24
No. of inner conductors: 2x 1 x 0,25mm²
Copper strand per conductor: 32 x 0,10mm
Conductor insulation: PE
Shielding: Copper spiral shielding
Shielding factor: 90%
Temperature range: min. -25°C
Temperature range: max. +70°C
Fire load per m: 0,23kWh
Weight per 1m: 35g
Electrical Data:
Capac. cond./shield. per 1m: 120 pF
Cond. resistance per 1km: 115Ω
Insulation resist. per 1km: > 1GΩ
Sold per Metre
Supplied with Blue sheath
Manufacturer's part: Sommer Cable 320-0102
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.