Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adastra 952.019UK 30W Megaphone With Siren.

Order Code:  

35-4643

  Copy to clipboard
Brand: Adastra  Copy to clipboard MPN: 952.019UK  Copy to clipboard EAN-13: 5015972053492
 Report an error
Qty Unit Price (Ex VAT)
1+ £37.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 available to back OrderBack-order availability date - 27/04/2024

A 30W, durable, pistol grip megaphone for outdoor voice reinforcement applications. With features such as anti-feedback microphone which can be attached to the megaphone or hand-held, switchable siren function and a robust ABS construction make this loudhailer ideal for use, either hand-held or shoulder strap operation, in a wide variety of applications.


  • Batteries: 8x D batteries
  • Diameter: 230mm
  • Length: 340mm
  • Output power: 30W
  • Range: 600m
  • Weight: 2kg
Batteries 8 x D batteries
Diameter 230mm
Length 340mm
Output Power 30W
Range 600m
Weight 2kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review