Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3015CXD Trolley Jack 3tonne Super Rocket Lift

Order Code:  

89-9575

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3015CXD  Copy to clipboard EAN-13: 5054511980769
 Report an error
Qty Unit Price (Ex VAT)
1+ £153.15

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 25/04/2024

Single-piece hydraulic unit with heavy base design and large jacking saddle. Twin piston Super Rocket Lift feature brings lifting arm straight into contact with the jacking point in 1-2 strokes. Universal joint release mechanism allows safer, more controlled lowering of the jack. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.


  • Min./Max. Saddle Height: 120/456mm.
  • Chassis Length: 680mm.
  • Single-piece hydraulic unit with heavy base design and large jacking saddle.
  • Twin piston Super Rocket Lift feature brings lifting arm straight into contact with the jacking point.
  • Universal joint release mechanism allows safer, more controlled lowering of the jack.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Model No. 3015CXD
Type Trolley jack
Capacity 3t
Reach N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review