Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3010CX Trolley Jack 3tonne Standard Chassis + Axle Stands 3tonne Cap

Order Code:  

89-0184

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3010CX  Copy to clipboard EAN-13: 5054511298246
 Report an error
Qty Unit Price (Ex VAT)
1+ £155.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 27/04/2024

Single-piece hydraulic unit with heavy chassis design. Integral American cog-type release mechanism and long 2-piece handle. Heavy-duty castors and large saddle design ease positioning under vehicle. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension. Supplied with a pair of ratchet type axle stands, 3tonne (3000kg) capacity per stand, 6tonne (6000kg) per pair. Ideal for loaded vans up to 3.5tonne GVW.


  • Jack Min./Max. Saddle Height: 133/515mm.
  • Single-piece hydraulic unit with heavy chassis design.
  • Integral American cog-type release mechanism and long 2-piece handle.
  • Heavy-duty castors and large saddle design ease positioning under vehicle.
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension.
  • Ideal for loaded vans up to 3.5tonne GVW.
  • Supplied with Ratchet Type Axle Stands, 3tonne (3000kg) capacity per stand, 6tonne (6000kg) per pair.
  • Axle Stand Min./Max. Working Height: 285/420mm.
  • Model No. 3010CX
Type Trolley jack
Capacity 3t
Reach N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review