Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 301-086 20M Evoluton XPC Pro 75r Lowloss Coax 20m

Evolution XPC 301-086 20M Evoluton XPC Pro 75r Lowloss Coax 20m

Order Code:  

02-0684

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-086 20M  Copy to clipboard
 Report an error

Discontinued

This OFC low loss coax is a flexible 75Ω cable from Evolution XPC.
  • for use in the broadcast and presentation industries
  • Suitable for both standard and serial digital video signals
  • Rugged termination into common BNC connectors
  • Impedance 75R
  • Cable diameter 6.15mm
  • Supplied in 20m lengths

Questions


*Question functionality currently disabled


15 February 2013 Question by: Rapid Customer | Product code: 02-0684
Q. Would this be a superior cable for use as a low loss co-ax for satellite and analogue TV than 02-0250 or FT100 cable. I need very low loss cable for very weak signals. Many thanks
A. Thank you for your question. Any of these would be good. You can also consider 01-7055.

Reviews


Be the first to submit a review