Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 301-085 Pro Low Loss Svhs Cable 10m

Evolution XPC 301-085 Pro Low Loss Svhs Cable 10m

Order Code:  

02-0676

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-085  Copy to clipboard
 Report an error

Discontinued

Evolution XPC 301-085 Pro low loss SVHS cable on 10m reels.


  • OFC professional SVHS cable
  • 75Ω impedance
  • Tinned oxygen free copper conductor material
  • 7mm cable diameter
  • LSOH jacket material
  • Foamed polyethylene cable dielectric
  • 11.68dB attenuation
  • 124pF / m capacitance
  • Braided tinned oxygen free copper cable shielding
  • 7x 0.12mm conductor stranding
  • Anti-kink PVC / Neoprene insulation material
  • -30 to +70°C temperature range
  • Attenuation 3.05dB per 1MHz
  • 7.82dB per 5MHz and 11.68dB per 10MHz
  • Red / Yellow colour coded for identification
  • Easily terminated in a DCS 4-pole SVHS connector
  • Supplied on reels of 10m
  • Evolution XPC type 301-085
Number of Cores 2
Colour Red
Conductor Stranding 7/0.12mm
Conductor Material Tinned oxygen free copper
Length 10m
Cable Diameter 7mm
Conductor Resistance N/A
Capacitance 124pF/m
Conductor Stranding (AWG/Strands) 26/7AWG
Conductor Area 0.05mm²

Reviews


Be the first to submit a review