A OFC high resolution 5-way mini coaxial cable from Evolution XPC.
- Highly flexible cable
- Designed for use with modern audio/visual applications
- Precision 75Ω cores are colour-coded for identification
- Matt black sheath and abrasion resistant PVC/neoprene compound
- Reduced diameter, allowing this cable to be easily terminated in a standard 9-way sub-D connector
- Supplied on reels of 100m
Number of Cores |
5 |
Colour |
Black |
Conductor Stranding |
7/0.13mm |
Conductor Material |
Oxygen free copper |
Length |
100m |
Cable Diameter |
9.5mm |
Conductor Resistance |
N/A |
Capacitance |
56pF/m |
Conductor Stranding (AWG/Strands) |
7/26AWG |
Conductor Area |
0.05mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.