This professional OFC 1-pair analogue audio cable is designed for use where a small diameter balanced signal is required.
- Suitable for inter-rack wiring or patch bay termination
- High specification installation cable
- 24AWG OFC XLPE conductors are twisted together with a drain wire and then screened in an aluminium foil for 100% coverage
- Foil screen is then bonded to the overall PVC/neoprene jacket for one strip preparation
- Cable diameter 3.5mm
- 7/0.2mm conductor stranding
- Colour: red
- Supplied in 500m lengths
Number of Cores |
1 pair |
Colour |
Red |
Conductor Stranding |
7/0.20mm |
Conductor Material |
Oxygen free copper |
Length |
500m |
Cable Diameter |
3.5mm |
Conductor Resistance |
85Ω/km |
Cable Diameter (AWG) |
24AWG |
Capacitance |
130pF/m |
Conductor Stranding (AWG/Strands) |
24/7AWG |
Conductor Area |
0.22mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.