Christmas Opening Hours and Delivery Dates here

ICH 30101 Sleeve Adaptor M5 to G1/8 60 bar Brass NP

Order Code:

63-3907

Brand: ICH MPN: 30101
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
5+ £0.853
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 12/01/2026

A sleeve adaptor with M5 to G1/8 metric/parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
,
Type Sleeve adaptor
Medium Compressed air
Thread M5 to G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot