Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC 301-003 20M Prof Mic Cable Red 20m

Order Code:  

02-0664

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-003 20M  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £54.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayContact us for additional stock

Superior and extremely flexible anti-kink professional microphone cable from Evolution XPC.


  • Colour: red
  • Cable diameter 6.35mm
  • Red and blue OFC copper conductors
  • Constructed with standard cotton fibres
  • Reduced microphonic noise, and stops capacitance fluctuations
  • Cross lined polythene insulation material
  • 60pF core to core
  • Inner pair closely lapped in an OFC copper spiral screen
  • Flexible yet rugged matt abrasion resistant PVC/neoprene jacket
  • Colour coded for easy identification
  • Supplied in 20m lengths
Number of Cores N/A
Colour Red
Conductor Stranding 28/0.10mm
Conductor Material Oxygen free copper
Length 20m
Cable Diameter 6.3mm
Conductor Resistance 85Ω/km
Capacitance 110pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review