Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3003CXQ Trolley Jack Premier 3tonne Super Rocket Lift

Order Code:  

89-0686

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3003CXQ  Copy to clipboard EAN-13: 5024209610254
 Report an error

Discontinued

Jack up your car in double-quick time with the Super Rocket Lift. Just three pumps will push the trolley jack up to its maximum point, compared to around 20 for a conventional jack.

Featuring an integral cog-type release mechanism and two-piece handle, the Super Rocket Lift brings the lifting arm straight into contact with the jacking point with a single pump of the handle. Integral saddle pad provides protection for the jacking point, while heavy-duty castors and 55mm wide front wheels offer even load distribution.


  • Min./Max. Saddle Height: 145/504mm.
  • Chassis Length: 690mm.
  • Single piece hydraulic unit with heavy base design.
  • Integral American cog-type release mechanism and two-piece handle.
  • Super rocket lift feature brings lifting arm straight into contact with jacking point with a single pump of the handle.
  • Integral saddle pad provides protection for the jacking point.
  • Heavy-duty castor wheels and 55mm wide front wheels for even load distribution.
  • Model No. 3003CXQ
Type Super rocket lift
Capacity 3t
Reach N/A

Reviews


Be the first to submit a review