Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 300-0271 Instrument Cable Black Sheath 2.8mm

Order Code:  

59-1499

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 300-0271  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
72 available to back OrderBack-order availability date - 02/05/2024

The Sommer Cable 300-0271 is a Tricone® XXL Instrument Cable with a fat PE foam insulation which is firmly enclosed and held in place by a carbon screen. This will optimise the capacitance and ensure a loss-free treble reproduction even over longer distances. This design and the Cu mesh screen will perfectly protect against external interference. The special LONGLIFE COMPOUND jacket ensures a high tread resistance and tensile strength.

Applications: High-quality guitar lead for stage and studio, Unbalanced cable for all string instruments, keyboards, samplers, mixing desks etc.


  • Powerful, clear sound with the transmission of any instrument signals
  • Dual shielding by Cu mesh screen and conductive carbon screen
  • Highly flexible and easy to reel because of its fine single litz design
  • Extremely durable and rugged due to LONGLIFE COMPOUND jacket
  • Supplied with Black sheath
  • Sold in lengths of 1m
  • Manufacturer's part: Sommer Cable 300-0271
Length Sold per metre
Conductor Size 12AWG
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review