The Sommer Cable 300-0112 is a Guitar Cable SC-CLASSIQUE that looks old, but the technology is new and unused. The core is made up of an inside lead with a diameter of 0.50mm², consisting of 28 individual fine copper litz, ensuring untainted musical pleasure across lengths of 66 feet often considered a problem by spoiled musicians. The Black and Blue 20AWG cable is rounded off by a thick insulation of foamed and lacquered PE and dense, tin-plated copper braiding. Eye-catching is the additional fabric coating giving the SC-CLASSIQUE the necessary vintage styling. And it also sounds like a cable from the sixties.
The SC-CLASSIQUE convinces with a lot of warmth, a solid sound, and heights as clear as glass.
Application: High-end guitar and instrument cable with vintage sound and styling, Unbalanced cable for stage and studio.
- The warm and fat sound of the Sixties
- Robust textile jacket in vintage styling
- Very low capacity and double shielding made of copper braiding + semiconductor
- Easy to wind
- Construction: LI2Y(LS)CY1x0,50mm²
- Jacket, diameter: PVC + fabric 0000 x .26 inch
- Size: AWG 20
- Inner conductors: 1 x .5 mm²
- Copper strand per conductor: 28 x .0059 inch
- Conductor insulation: Foam/skin-PE .087 inch
- Shielding: copper braiding tin-plated + semiconductor
- Shielding factor 100 %
- Temperature range min: -40 °F
- Temperature range max: 176 °F
- Fire load per inch: .079 kWh
- Weight: per 1000 ft 34.2 lbs
- Electrical Data:
- Capac. cond./shield. per 1 ft: 23.8 pF
- Cond. resistance per 1000 ft: < 11.0Ω
- Insulation. resistance per 1000 ft: > 3.0MΩ
- Sold per Metre
- Supplied in Black/Blue sheath
- Manufacturer's part: Sommer Cable 300-0112
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
1 |
Colour |
Blue / black |
Conductor Stranding |
2.5mm |
Conductor Material |
Copper braiding tin-plated + semiconductor |
Length |
1m |
Cable Diameter |
6.6mm |
Conductor Resistance |
11Ω/km |
Capacitance |
23.8pF/m |
Conductor Stranding (AWG/Strands) |
10/1AWG |
Conductor Area |
5mm² |