Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 300-004 XPC Pre-jacketed 4-pair 10m

Evolution XPC 300-004 XPC Pre-jacketed 4-pair 10m

Order Code:  

02-0654

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 300-004  Copy to clipboard
 Report an error

Discontinued

OFC pre-jacketed lapp screened multicore audio cable from Evolution XPC with 4 pairs.


  • Designed for use in any audio application
  • Pre-jacketed and individually numbered cores significantly cuts termination time
  • Lapp screen offers incredible flexibility
  • Increased electrical performance enhanced by the lapp screens ability to flex with the cable unlike traditional foil screens which break down with repeated use
  • These features make these pre-jacketed lapp screened multicore cables the ideal cable for mobile use
  • Black PVC jacket
  • Conductor stranding 7/0.2mm
  • Cable diameter 8.5mm
  • Supplied in lengths of 10m
Number of Cores 4 pair
Colour Black
Conductor Stranding 7/0.20mm
Conductor Material Oxygen free copper
Length 10m
Cable Diameter 8.5mm
Conductor Resistance N/A
Capacitance 181pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review