Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


30 Shelves Spring Loaded Drying Racks 60 x 65 x 103cm

Order Code:  

52-1962

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C1168  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This 30-Shelf Spring Loaded Drying Rack is designed for drying and storing paintings and other artwork in the classroom. This value-for-money drip-free paint dryer is made from top quality steel. The rack features spring-loaded shelves and separator bars.


  • Suitable for drying paper up to A2
  • Dimensions 60 x 65 x 103cms
  • Manufacturer's part C1168
Type Spring loaded
Size 1030 x 650 x 600mm
No. of Shelves 30

Questions


*Question functionality currently disabled


03 March 2014 Question by: Rapid Customer | Product code: 52-1962
Q. Does this product have castors so it can be moved from time to time within the classroom? Many thanks
A. Hi Elizabeth. Thank you for your question. This particular drying rack does not employ castors. It has a carry handle as the unit is not really heavy enough to need castors.

Reviews


Be the first to submit a review