Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log LS3W9073 3 Wire Lead Set for 9073/9083p MFT

Order Code:  

90-6435

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: LS3W9073  Copy to clipboard
 Report an error

Discontinued

The Di-Log LS3W9073 3 Wire Lead Set for 9073/9083p MFT. The lead has been manufactured to exacting standards and are essential to the accurate operation of the particular instrument they have been designed to work with.


  • Fused lead set suitable for most Loop / RCD and multi function testers
  • Ideal for testing at control panels, distribution and lighting circuits
  • Manufacturers part no. Di-Log LS3W9073
Type Test lead set
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Black / green / red
Insulation Material N/A
Length 1000mm

Reviews


Be the first to submit a review