Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Renkforce 1195431 3 Port USB 2.0 Hub w Built-In SD Card Reader w OTG Function

Order Code:  

63-0716

  Copy to clipboard
Brand: Renkforce  Copy to clipboard MPN: 1195431  Copy to clipboard EAN-13: 4016138897203
  • Country of Origin: China
 Report an error

Discontinued

This 3-port USB 2.0 hub with Renkforce offers the possibility of connecting several USB devices to your smartphone or tablet. To be able to operate on your mobile device such as a USB mouse, a USB keyboard and a USB flash drive at the same time, so you can organise your photos, watch movies, and access your files - no additional computer required!

As an additional feature, a memory card reader is built into the Microsoft IT hub, giving you the option of SD and microSD card content read (max. 32GB) and display/tablet to your smartphone. No WiFi, no data volume is required for this purpose.


  • Smartphone hub and memory card reader
  • Reads data from a USB stick, SDXC and Micro-SD card on your smartphone
  • Supports SD and microSD cards (up to max. 32GB)
  • OTG function - direct data transfer without a computer
  • Transforms USB micro B connector into a USB-A connector
  • Number of outputs: 3x
  • Interfaces (output): USB 2.0, SD, microSD, M2, memory stick
  • Power supply: via USB
  • Built-in SD card reader, with OTG function
  • Colour: black
  • Weight: 170g
  • Dimensions: 22 x 20 x 72mm (W x H x D)
  • Cable length: 14.5cm
  • Manufacturer's part 1195431

Supplied with: USB 2.0 OTG Hub and manual. System requirements: Smartphone, tablet with Android 4.0 and later; Smartphone, Tablet with Windows® OS.

Type Hub with card reader
Interface USB 2.0
No. of Outputs 3

Questions


*Question functionality currently disabled


20 September 2016 Question by: Rapid Customer | Product code: 63-0716
Q. Does this device support SDHC cards?
A. Hi Gareth, thank you for your question. yes these are SDHC compatible, please see the instructions here.

Reviews


Be the first to submit a review