Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT ZTACC6.00MNL 2-pin Ceramic Res 6.00MHz SMD

ACT ZTACC6.00MNL 2-pin Ceramic Res 6.00MHz SMD

Order Code:  

90-3072

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: ZTACC6.00MNL  Copy to clipboard
 Report an error

Discontinued

SMD ceramic resonator, 6MHz frequency, 0.5% tolerance, SMD, 0.3% temperature stability, 30pF load capacitance, 2 pins, A family of surface mount, ceramic resonators offering a cost effective solution to those applications where a wide temperature range, accuracy and surface mounting are the requirements, available in two and three pad format, three pad versions have built in capacitors.

Reviews


Be the first to submit a review