Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 214-50-Bc 2mm Quality Test Lead 500mm White

PJP 214-50-Bc 2mm Quality Test Lead 500mm White

Order Code:  

17-1150

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 214-50-Bc  Copy to clipboard
 Report an error

Discontinued

2mm Stackable Test Lead, 2mm Banana Plug Connector Type A, 2mm Banana Plug Connector Type B, 33Vac/70Vdc Voltage Rating, 6A Current Rating, White Colour, Brass and Beryllium Copper Contact Material, Nickel Contact Plating, PVC Insulation Material, 50cm Length, Polyamide/Polyoxymethylene Insulator, -20°C to +80°C Temperature Range, High Quality, 0.4mm² PVC Cable, PJP type 214-50

Reviews


Be the first to submit a review