Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect 2mm Miniature Test Socket Red

TruConnect 2mm Miniature Test Socket Red

Order Code:  

17-2891

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2891  Copy to clipboard
 Report an error

Discontinued

These red 2mm test sockets have been designed to be panel-mounted. Overall length, including solder tag, is 24mm; requires a 6mm mounting hole.


  • Simple assembly
  • Body: Brass
  • Contact plating: Nickel plated
  • Insulation: ABS
  • Mounting hole diameter: 6mm
  • Contact termination: Solder connection
  • Length: 24mm
Type 2mm panel socket
Colour Red
Gender Socket
Voltage Rating 30 / 60V
Current Rating 6A
Mount Panel

Reviews


Be the first to submit a review